Filter Your Search
1 - 3 of 3 results
|
SPX29151T5-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||
|
SPX29151T5-3-3/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 225 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 4.83 mm | SIPEX CORP | TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||
|
SPX29151T5-3-3
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G5 | Not Qualified | 3 | 125 °C | -40 °C | 225 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 4.83 mm | SIPEX CORP | TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |