Filter Your Search
1 - 10 of 77 results
|
SPX29500U-2.5
MaxLinear Inc
|
Check for Price | No | Obsolete | 2.5 V | 370 mV | 5 A | 1 | NO | FIXED | 20 V | 0.0125 % | 0.025 % | BIPOLAR | 2 % | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | MAXLINEAR INC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SPX29500T-L-1-8/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 16 V | 2.8 V | 1.8 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX29500T-L-2-5
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 3.5 V | 2.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | LEAD FREE, TO-263BA, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||||||
|
SPX29500U-1.8
Exar Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 5 A | 1 | NO | FIXED | 20 V | 0.009 % | 0.018 % | BIPOLAR | 2 % | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | EXAR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | SFM | 3 | ||||||||||||||||||||||||||
|
SPX29500T-L-3.3/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 370 mV | 5 A | 1 | YES | FIXED | 20 V | 0.0165 % | 0.033 % | BIPOLAR | 2 % | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | MATTE TIN | 2.54 mm | SINGLE | MAXLINEAR INC | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
SPX29500U-L-3.3
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 370 mV | 5 A | 1 | NO | FIXED | 20 V | 0.0165 % | 0.033 % | BIPOLAR | 2 % | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Matte Tin (Sn) | 2.54 mm | SINGLE | MAXLINEAR INC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SPX29500T-L-2.5
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 370 mV | 5 A | 1 | YES | FIXED | 20 V | 0.0125 % | 0.025 % | BIPOLAR | 2 % | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | MATTE TIN | 2.54 mm | SINGLE | MAXLINEAR INC | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
SPX29500U-L-3-3
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 4.3 V | 3.3 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | EXAR CORP | LEAD FREE, TO-220, TS-001AA, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | |||||||||||||||||||
|
SPX29500T-L-5-0
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 6 V | 5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | LEAD FREE, TO-263BA, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||||||
|
SPX29500T-2.5
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 3.5 V | 2.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR |