Filter Your Search
1 - 2 of 2 results
|
SPX3819M5-5-0/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.05 V | 4.95 V | 1 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LSSOP, | unknown | Fixed,Positive,Single Output,Ldo | ||
|
SPX3819M5-5.0/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.05 V | 4.95 V | 1 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LSSOP, | unknown | Fixed,Positive,Single Output,Ldo |