Filter Your Search
1 - 10 of 51 results
|
SPX432AM/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.2338 V | 1.2462 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 0.5 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 105 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TSSOP, TO-236 | unknown | ||||||||||
|
SPX432S/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.2276 V | 1.2524 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 105 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | MO-012AA, NSOIC-8 | unknown | ||||||||||
|
SPX432M5-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 1.24 V | 1.2276 V | 1.2524 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 46 ppm/°C | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | SIPEX CORP | LSSOP, | unknown | |||||||||||||||||||
|
SPX432M-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.2276 V | 1.2524 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | EXAR | ||||||||
|
SPX432JM-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.25 V | 1.238 V | 1.262 V | 1.25 V | 18 V | 1 | YES | YES | OUTPUT ADJUSTABLE FROM 1.25V TO 18V WITH TWO EXTERNAL RESISTORS | THREE TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | SIPEX CORP | ROHS COMPLIANT, SOT-23, 3 PIN | compliant | ||||||||||||||
|
SPX432AS
Sipex Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.2338 V | 1.2462 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 0.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 105 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | MO-012AA, NSOIC-8 | unknown | ||||||||||
|
SPX432M-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.24 V | 1.2276 V | 1.2524 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | TSSOP, TO-236 | compliant | EXAR | SOT-23 | 3 | EAR99 | 8542.39.00.01 | ||||
|
SPX432AM-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 1.24 V | 1.2338 V | 1.2462 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 0.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | EXAR | |||||||||
|
SPX432LM
Exar Corporation
|
Check for Price | No | No | Obsolete | 1.24 V | 1.2276 V | 1.2524 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 46 ppm/°C | R-PDSO-G3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | EXAR CORP | TSOP, | compliant | SOT-23 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||
|
SPX432S
Sipex Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.2276 V | 1.2524 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 105 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | MO-012AA, NSOIC-8 | unknown |