Filter Your Search
1 - 5 of 5 results
|
SPX432M-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.2276 V | 1.2524 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | EXAR | |||||||
|
SPX432M-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.24 V | 1.2276 V | 1.2524 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | TSSOP, TO-236 | compliant | EXAR | SOT-23 | 3 | EAR99 | 8542.39.00.01 | |||
|
SPX432M-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 1.24 V | 1.2276 V | 1.2524 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MAXLINEAR INC | TSSOP, | compliant | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | ||||||||
|
SPX432M-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.2276 V | 1.2524 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | EXAR | |||||||
|
SPX432M-L
Exar Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.2276 V | 1.2524 V | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | OTHER | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | compliant | EXAR |