Filter Your Search
1 - 10 of 524 results
|
ISQ1205A
XP Power
|
$14.1000 | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 5 V | 5.5 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 7.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-G6 | 85 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 23.86 mm | 8.25 mm | XP POWER LTD | SMD-16/6 | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
ISQ1215A
XP Power
|
$14.1000 | Yes | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 15 V | 16.5 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 7.5 % | 1 | HYBRID | INDUSTRIAL | 1.995 W | R-XDMA-G6 | 85 °C | -40 °C | 245 | 30 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.7 mm | 23.86 mm | 8.25 mm | XP POWER LTD | SMD-16/6 | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
Q48SQ12025NRFH
Delta Electronics Inc
|
$51.8700 | End Of Life | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P8 | 41 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | DELTA ELECTRONICS INC | QUARTER BRICK PACKAGE-8 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
Q48SQ12033NRFA
Delta Electronics Inc
|
$56.3138 | Active | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 400 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 11.2 mm | DELTA ELECTRONICS INC | QUARTER BRICK PACKAGE-8 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
Q48SQ12033NRFH
Delta Electronics Inc
|
$56.8116 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 400 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 | Delta Electronics | |||||||||||||||||||||||||||||||||||
|
Q48SQ12018NRFA
Delta Electronics Inc
|
$57.9500 | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | DELTA ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Q48SQ12025NRFA
Delta Electronics Inc
|
$59.4750 | End Of Life | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P8 | 28 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 11.2 mm | DELTA ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
SQ12-010K2
Semiconductor Circuits Inc
|
Check for Price | No | No | Contact Manufacturer | 110 V | 12 V | 125 V | 105 V | 11.88 V | 12.12 V | 1 | NO | NO | 210V TO 250V INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 0.4 % | 1 | CURRENT | HYBRID | COMMERCIAL EXTENDED | 1 W | S-XDMA-P5 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
Q48SQ1218NNFH
Delta Electronics Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 18 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 95 % | 0.0036 % | 0.25 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 216 W | 100 ms | R-XDMA-P8 | UL | 60 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MODULE | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 12.2 mm | DELTA ELECTRONICS INC | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SQ1226A
Msi Electronics Inc
|
Check for Price | Obsolete | NO | VERY HIGH Q | O-LALF-W2 | Not Qualified | 175 °C | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | MSI ELECTRONICS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | 30 V | ISOLATED | SINGLE | 10 % | 2.9 | 12 pF | SILICON | VARIABLE CAPACITANCE DIODE | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 1 | 250 mW | 900 | 30 V | 0.02 pA | 25 V | ABRUPT |