Filter Your Search
1 - 2 of 2 results
|
SQ2361ES-T1_GE3
Vishay Intertechnologies
|
$0.0978 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.8 A | 177 mΩ | 7.8 mJ | 42 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 A | SILICON | 32 ns | 23 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Vishay | ||
|
SQ2361ES-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.8 A | 177 mΩ | 7.8 mJ | 42 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 A | SILICON | 32 ns | 23 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 |