Filter Your Search
1 - 4 of 4 results
![]() |
SQ24S15033-PS00G
Bel Power Solutions
|
$63.4564 | Yes | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 49.5 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | 3.81 mm | DUAL | 22.76 mm | 58.42 mm | 7.34 mm | POWER-ONE INC | , | compliant | Bel Power Solutions | |||||||||||||||||
![]() |
SQ24S15033PS00G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 49.5 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | 3.81 mm | DUAL | 22.76 mm | 58.42 mm | 7.34 mm | POWER-ONE INC | , | compliant | MODULE | 8 | EAR99 | |||||||||||||||
|
SQ24S15033-PS00G
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 15 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.000165 % | 0.1515 % | 1 | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0176 Vrms | HYBRID | INDUSTRIAL | 49.5 W | R-XDMA-X8 | e4 | Not Qualified | UL, CSA, IEC | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 22.76 mm | 58.42 mm | 7.34 mm | BEL FUSE INC | MODULE-8 | unknown | EAR99 | ||||||||||
|
ASQ24S15033-PS00G
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 3.25 V | 3.35 V | 1 | NO | NO | VALUES CONSIDERED WITH RESPECT TO AIRFLOW=300FLM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 49.5 W | R-XDMA-N8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 22.76 mm | 58.42 mm | 7.5 mm | BEL FUSE INC | PACKAGE-8 | compliant | EAR99 |