Filter Your Search
1 - 2 of 2 results
|
SQ48T08025-PAA0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | compliant | EAR99 | |||
|
SQ48T08025-PAA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 37.5 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 |