Filter Your Search
1 - 6 of 6 results
|
SQ48T15018-NDA0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 15 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
SQ48T15018NDA0
Bel Power Solutions
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | e0 | Not Qualified | NOT APPLICABLE | NOT APPLICABLE | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | ||||||||||||||||
|
SQ48T15018-NDA0
Bel Fuse
|
Check for Price | No | Active | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 15 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | 27 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | 10.16 mm | BEL FUSE INC | 1/8 BRICK PACKAGE-8 | unknown | EAR99 | ||||||||
|
SQ48T15018-NDA0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 15 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | ||||||||
|
SQ48T15018-NDA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 15 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | 27 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | 10.16 mm | BEL FUSE INC | , | compliant | EAR99 | ||||||||
|
ASQ48T15018-NDA0
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XDMA-T8 | e0 | Not Qualified | 60 °C | -55 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 |