Filter Your Search
1 - 1 of 1 results
|
SQC322517HP-150T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 700 mΩ | 30 % | YES | 1 MHz | 550 mA | 25 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.55 mm | 3.2 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | 1210 | compliant | EAR99 | 8504.50.80.00 |