Filter Your Search
1 - 2 of 2 results
|
SQE48T30012-NGA0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 13.2 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | HYBRID | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | |||
|
SQE48T30012-NGA0G
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 13.2 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | HYBRID | 36 W | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | BEL FUSE INC | , | compliant | EAR99 |