Filter Your Search
1 - 10 of 3,983 results
|
RSK22N562RF
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 562 Ω | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||
|
RSK22N3K16F
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 3.16 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||
|
RSK22N100RF
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 100 Ω | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||
|
RSK22N130RF
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 130 Ω | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||
|
RSK22N150KF
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 150 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||
|
RSK22N100KF
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 100 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||
|
RSK22N60R4F
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 60.4 Ω | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||
|
RSK22N9K09F
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 9.09 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||
|
RSK22N6K81F
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 6.81 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||
|
RSK22N187RF
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 187 Ω | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |