Filter Your Search
1 - 10 of 197 results
|
SR1030CK-HF
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | DPAK | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | DPAK-3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SR1030A-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SR1030KS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | ROHS COMPLIANT, PLASTIC, D2-PAK, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SR1030
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
NSR1030A
Littelfuse Inc
|
Check for Price | No | Obsolete | 10 A | 550 mV | RECTIFIER DIODE | NO | 30 V | SCHOTTKY | 100 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SR103
RFE International Inc
|
Check for Price | Contact Manufacturer | 1 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | 40 A | 1 | 125 °C | RFE INTERNATIONAL INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
SR1030HC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SR1035R
Rectron Semiconductor
|
Check for Price | Yes | No | Active | 10 A | 840 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | RECTRON LTD | TO-263 | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SR1035KR
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
ISR1030A-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 650 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 30 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |