Filter Your Search
1 - 10 of 73 results
|
SRF4532-110Y
Bourns Inc
|
$0.2134 | Yes | Active | 4 | 2 | e3 | 125 °C | -40 °C | Tin (Sn) | 3.2 mm | 4.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | 800 mΩ | DATA LINE FILTER | 2.8 mm | 11 µH | 10 MΩ | SURFACE MOUNT | 700 OHM Ω | TR, 7 INCH | 300 mA | 50 V | ||||
|
SRF4530A-220Y
Bourns Inc
|
$0.3659 | Yes | Active | 4 | AEC-Q200 | 2 | e4 | 150 °C | -55 °C | GOLD OVER NICKEL | 3.2 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | 600 mΩ | DATA LINE FILTER | 3 mm | 22 µH | 10 MΩ | SURFACE MOUNT | 1.2 OHM Ω | TR, 7 INCH | 310 mA | 50 V | ||||
|
SRF4530A-510Y
Bourns Inc
|
$0.3854 | Yes | Active | 4 | AEC-Q200 | 2 | e4 | 150 °C | -55 °C | GOLD OVER NICKEL | 3.2 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | 1 Ω | DATA LINE FILTER | 3 mm | 51 µH | 10 MΩ | SURFACE MOUNT | 3.5 OHM Ω | TR, 7 INCH | 230 mA | 50 V | ||||
|
SRF4532-101Y
Bourns Inc
|
$0.4336 | Yes | Active | 4 | 2 | e3 | 125 °C | -40 °C | Tin (Sn) | 3.2 mm | 4.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | 8.9 Ω | DATA LINE FILTER | 2.8 mm | 100 µH | 10 MΩ | SURFACE MOUNT | 5000 OHM Ω | TR, 7 INCH | 200 mA | 50 V | ||||
|
SRF4530A-110Y
Bourns Inc
|
$0.4343 | Yes | Active | 4 | AEC-Q200 | 2 | e4 | 150 °C | -55 °C | GOLD OVER NICKEL | 3.2 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | 500 mΩ | DATA LINE FILTER | 3 mm | 11 µH | 10 MΩ | SURFACE MOUNT | .6 OHM Ω | TR, 7 INCH | 360 mA | 50 V | ||||
|
SRF4532-1R0Y
Bourns Inc
|
$0.4444 | Yes | Active | 4 | 2 | e3 | 125 °C | -40 °C | TIN | 3.2 mm | 4.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | 120 mΩ | DATA LINE FILTER | 2.8 mm | 1 µH | 10 MΩ | SURFACE MOUNT | 68 OHM Ω | TR, 7 INCH | 1.2 A | 50 V | ||||
|
SRF4532-510Y
Bourns Inc
|
$0.4530 | Yes | Active | 4 | 2 | e3 | 125 °C | -40 °C | Tin (Sn) | 3.2 mm | 4.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | 3.5 Ω | DATA LINE FILTER | 2.8 mm | 51 µH | 10 MΩ | SURFACE MOUNT | 2000 OHM Ω | TR, 7 INCH | 200 mA | 50 V | ||||
|
SRF4530AG-201Y
Bourns Inc
|
$0.4678 | Yes | Active | 4 | 2 | 150 °C | -55 °C | 3.2 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | 4.5 mΩ | DATA LINE FILTER | 3 mm | 200 µH | 10 MΩ | SURFACE MOUNT | 11000 OHM Ω | TR, 7 INCH | 100 mA | 50 V | AEC-Q200 | ||||||
|
SRF4530A-101Y
Bourns Inc
|
$0.5424 | Yes | Active | 4 | AEC-Q200; IMPEDANCE AT 10 MHZ | 2 | e4 | 150 °C | -55 °C | GOLD OVER NICKEL | 3.2 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | 1.5 Ω | DATA LINE FILTER | 3 mm | 100 µH | 10 MΩ | SURFACE MOUNT | 7500 OHM Ω | TR, 7 INCH | 200 mA | 50 V | ||||
|
SRF4532-220Y
Bourns Inc
|
$0.5994 | Yes | Active | 4 | 2 | e3 | 125 °C | -40 °C | Tin (Sn) | 3.2 mm | 4.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | 2.65 Ω | DATA LINE FILTER | 2.8 mm | 22 µH | 10 MΩ | SURFACE MOUNT | 1000 OHM Ω | TR, 7 INCH | 200 mA | 50 V |