Filter Your Search
1 - 10 of 26 results
|
SRN6045TA-1R0Y
Bourns Inc
|
$0.1765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 10 mΩ | 30 % | YES | 1 MHz | 8 A | 110 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRN6045TA-6R8M
Bourns Inc
|
$0.2103 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 34 mΩ | 20 % | YES | 1 MHz | 3.6 A | 30 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRN6045TA-3R3Y
Bourns Inc
|
$0.2103 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 21 mΩ | 30 % | YES | 1 MHz | 5 A | 45 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | 2424 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRN6045TA-1R5Y
Bourns Inc
|
$0.2171 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 11.7 mΩ | 30 % | YES | 1 MHz | 7 A | 75 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRN6045TA-150M
Bourns Inc
|
$0.2481 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 71 mΩ | 20 % | YES | 1 MHz | 2.8 A | 20 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRN6045TA-121M
Bourns Inc
|
$0.2629 | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 500 mΩ | 20 % | YES | 1 MHz | 850 mA | 7 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRN6045TA-101M
Bourns Inc
|
$0.2638 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 456 mΩ | 20 % | YES | 1 MHz | 920 mA | 8.5 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRN6045TA-680M
Bourns Inc
|
$0.2650 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 305 mΩ | 20 % | YES | 1 MHz | 1.1 A | 10 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | 2424 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRN6045TA-560M
Bourns Inc
|
$0.2689 | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 230 mΩ | 20 % | YES | 1 MHz | 1.4 A | 11 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRN6045TA-151M
Bourns Inc
|
$0.2736 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 626 mΩ | 20 % | YES | 1 MHz | 750 mA | 6.5 MHz | FERRITE | 15 | 2424 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 6 mm | 6 mm | BOURNS INC | 2424 | compliant | EAR99 | 8504.50.80.00 | Bourns |