Filter Your Search
1 - 2 of 2 results
|
SRPE-30E1A0G
Bel Fuse
|
Check for Price | Yes | Active | 12 V | 13.2 V | 4.5 V | 600 mV | 2 V | 30 A | 1 | NO | YES | 500 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 91.5 % | 0.013 % | 2 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 60 W | R-XSMA-T12 | 50 °C | 12 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 16.51 mm | 30.48 mm | 15.51 mm | BEL FUSE INC | SIP-12 | unknown | |||
|
SRPE-30E1A0G
Cinch Connectivity Solutions
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 |