Filter Your Search
1 - 10 of 39 results
|
SRR1005-820Y
Bourns Inc
|
$0.5283 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 380 mΩ | 15 % | YES | 100 kHz | 750 mA | 8 MHz | Ferrite | 5039 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR1005-270Y
Bourns Inc
|
$0.5827 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 120 mΩ | 15 % | YES | 100 kHz | 1.3 A | 17 MHz | Ferrite | 5039 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR1005-271K
Bourns Inc
|
$0.5827 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 1.1 Ω | 10 % | YES | 100 kHz | 400 mA | 4.8 MHz | Ferrite | 5039 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR1005-3R0M
Bourns Inc
|
$0.5827 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 30 mΩ | 20 % | YES | 100 kHz | 2.9 A | 80 MHz | Ferrite | 5039 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR1005-180Y
Bourns Inc
|
$0.5827 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 90 mΩ | 15 % | YES | 100 kHz | 1.6 A | 19 MHz | Ferrite | 5039 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR1005-1R5M
Bourns Inc
|
$0.5827 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 20 mΩ | 20 % | YES | 100 kHz | 3.6 A | 100 MHz | Ferrite | 5039 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR1005-181K
Bourns Inc
|
$0.5827 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 700 mΩ | 10 % | YES | 100 kHz | 500 mA | 5.8 MHz | Ferrite | 5039 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR1005-391K
Bourns Inc
|
$0.5827 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.4 Ω | 10 % | YES | 100 kHz | 330 mA | 4.2 MHz | Ferrite | 5039 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR1005-220Y
Bourns Inc
|
$0.5827 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 100 mΩ | 15 % | YES | 100 kHz | 1.4 A | 18 MHz | Ferrite | 5039 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR1005-272K
Bourns Inc
|
$0.5827 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 mH | 8.6 Ω | 10 % | YES | 100 kHz | 120 mA | 1.2 MHz | Ferrite | 5039 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.2 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | compliant | EAR99 | 8504.50.80.00 | Bourns |