Filter Your Search
1 - 2 of 2 results
|
SRR1208-331KL
Bourns Inc
|
$0.7258 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 650 mΩ | 10 % | YES | 1 kHz | 850 mA | 1.8 MHz | FERRITE | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8.5 mm | 12.7 mm | 12.7 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRR1208-331K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 650 mΩ | 10 % | YES | 1 kHz | 850 mA | 11 MHz | FERRITE | 13 | 5050 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 0.796 MHZ | e0 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 8.5 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns |