Filter Your Search
1 - 1 of 1 results
|
SRR1806-330M
Bourns Inc
|
$0.7468 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 83 mΩ | 20 % | YES | 100 kHz | 2.5 A | 10 MHz | FERRITE | 7255 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 6.8 mm | 18.3 mm | 14 mm | BOURNS INC | 7255 | compliant | EAR99 | 8504.50.80.00 | Bourns |