Filter Your Search
1 - 1 of 1 results
![]() |
SRSB-50T12LG
Bel Fuse
|
$32.6655 | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 2.4 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 22.86 mm | 33.02 mm | BEL FUSE INC | MODULE | SMT-8 | 8 | compliant | EAR99 |