Filter Your Search
1 - 4 of 4 results
|
SRW-100-4001
Integrated Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 264 V | 85 V | 2.805 V | 3.465 V | 10 A | 4 | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 100 W | 1 s | UL, CSA, TUV, CB | 70 °C | 83.82 mm | 127 mm | INTEGRATED POWER DESIGN INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
SRW10EPC-U01H003
TDK Corporation
|
Check for Price | Active | YES | LENGTH INCLUDES TERMINAL ALSO; TURNS RATIO: 1:12.1 | YES | 11.5 mm | 11.5 mm | 6 mm | TDK CORP | unknown | EAR99 | SURFACE MOUNT | 2 | 1 | 22 µH | SMPS TRANSFORMER | |||||||||||||||||||||||||||||||||||
|
SRW-100-4001-CO(SCH)
Integrated Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 120 V | 3.3 V | 264 V | 85 V | 2.805 V | 3.465 V | 4 | NO | YES | ALSO AVAILABLE IN 5, +-12V OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 89 W | R-XXMA-X16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEGRATED POWER DESIGN INC | , | unknown | EAR99 | |||||||||||||||||
|
SRW-100-3001-PF(SCH)
Integrated Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 120 V | 5 V | 264 V | 85 V | 4.75 V | 5.25 V | 3 | NO | YES | ALSO AVAILABLE IN +-12V OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 100 W | R-XXMA-X16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEGRATED POWER DESIGN INC | , | unknown | EAR99 |