Filter Your Search
1 - 1 of 1 results
|
SS-01GL13-ET
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.25 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | IP40 | NO | QUICK CONNECT | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics |