Filter Your Search
1 - 9 of 9 results
|
SS-01GL13-F-3D
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
SS-01GL13-FT
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | IP40 | NO | QUICK CONNECT | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | Omron Electronics | ||||||||||||
|
SS-01GL13-F-3
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
SS-01GL13-F-2T
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
SS-01GL13-F-2D
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
SS-01GL13-F-3T
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | 0.15 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | APPROVALS: CSA; CUL; UL | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 600VAC V | 100 MΩ | 0.49 N | -25 °C | 85 °C | PANEL MOUNT | 1.2 mm | GOLD ALLOY | GOLD ALLOY | NON-ILLUMINATED | 0.421 inch | IP40 | NO | QUICK CONNECT | 0.622 inch | 6.4 mm | 10.2 mm | 19.8 mm | 0.279 inch | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||||
|
SS-01GL13-F
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | IP40 | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | Omron Electronics | ||||||||||||
|
SS-01GL13-FD
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2 mm | IP40 | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | Omron Electronics | ||||||||||||
|
SS-01GL13-F-2
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |