Filter Your Search
1 - 5 of 5 results
|
SS-5-2.5A-AP1
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | 40 J | 35 A | CQC; EK; PSE; SEMKO; UL; VDE | e3 | 125 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
SS-5-2.5A-AP1
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | 40 J | 35 A | CQC; EK; PSE; SEMKO; UL; VDE | e3 | 125 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||
|
SS-5-2.5A-AP
Eaton Bussmann
|
Check for Price | Yes | Transferred | 250 V | 2.5 A | TIME LAG | ELECTRIC FUSE | 45 J | 35 A | CSA; CQC; METI; SEMKO; UL; VDE | 85 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 4.3 mm | 8.9 mm | 8.6 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||
|
SS-5-2.5A-AP
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | 40 J | 35 A | CQC; EK; PSE; SEMKO; UL; VDE | e3 | 125 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
SS-5-2.5A-AP
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | 40 J | 35 A | CQC; EK; PSE; SEMKO; UL; VDE | e3 | 125 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Eaton |