Filter Your Search
1 - 7 of 7 results
|
SS-5F-5A-BK
Eaton Bussmann
|
$1.7900 | Yes | Transferred | 250 V | 5 A | FAST | ELECTRIC FUSE | 75 J | 50 A | CSA; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.9 mm | 8.6 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | ||||
|
SS-5F-5A-BK2
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 5 A | FAST | ELECTRIC FUSE | 53 J | 120 s | 50 A | CUL; PSE; UL | e3 | 125 °C | -40 °C | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
SS-5F-5A-BK
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 5 A | FAST | ELECTRIC FUSE | 53 J | 120 s | 50 A | CUL; PSE; UL | e3 | 125 °C | -40 °C | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | compliant | EAR99 | 8536.10.00.40 | ||||
|
SS-5F-5A-BK
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 5 A | FAST | ELECTRIC FUSE | 53 J | 2 ms | 50 A | CUL; PSE; UL | e3 | 125 °C | -40 °C | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 7.85 mm | 8.5 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||
|
SS-5F-5A-BK2
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 5 A | FAST | ELECTRIC FUSE | 53 J | 2 ms | 50 A | CUL; PSE; UL | e3 | 125 °C | -40 °C | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 7.85 mm | 8.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Eaton | |||
|
SS-5F-5A-BK1
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 5 A | FAST | ELECTRIC FUSE | 53 J | 50 A | PSE; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
SS-5F-5A-BK1
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 5 A | FAST | ELECTRIC FUSE | 53 J | 50 A | PSE; UL | e3 | 85 °C | -40 °C | THROUGH HOLE | BAG | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |