Filter Your Search
1 - 10 of 30 results
|
SS-01GL2-F
OMRON Corporation
|
$2.5764 | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | IP40 | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||
|
SS-01GL2
OMRON Corporation
|
$3.5348 | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 1500VAC V | 100 MΩ | 0.49 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | 0.33 inch | IP40 | NO | SOLDER | 0.571 inch | 6.4 mm | 10.2 mm | 19.8 mm | 0.138 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||
|
SS-01GL2T
OMRON Corporation
|
$3.7547 | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | IP40 | NO | QUICK CONNECT | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||
|
SS-01GL2-F-3T
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
SS-01GL2-F-2D
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
SS-01GL2-3D
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
SS-01GL2-ED
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.25 N | 1.2 mm | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2 mm | IP40 | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||
|
SS-01GL-2D
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | SS | OMRON ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
SS-01GL2-E-3T
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
SS-01GL2-3
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | APPROVALS: CSA; CUL; UL | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 600VAC V | 100 MΩ | 1.47 N | -25 °C | 85 °C | PANEL MOUNT | 1.2 mm | GOLD ALLOY | GOLD ALLOY | NON-ILLUMINATED | 0.571 inch | IP40 | NO | SOLDER | 0.571 inch | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics |