Filter Your Search
1 - 2 of 2 results
|
SSG-01H-5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.5 N | 600 µm | -25 °C | 125 °C | PANEL MOUNT | 1 mm | IP00 | NO | SOLDER | 6.4 mm | 9.9 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
SSG-01H
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 1.5 N | 600 µm | -25 °C | 125 °C | PANEL MOUNT | 1 mm | IP00 | NO | SOLDER | 6.4 mm | 9.9 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |