Filter Your Search
1 - 3 of 3 results
|
SSL0804T-220M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 85 mΩ | 20 % | YES | 100 kHz | 2.7 A | 19 MHz | 5137 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 5.21 mm | 12.95 mm | 9.4 mm | CHILISIN ELECTRONICS CORP | 5137 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SSL-0804-T-220-M-N
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 50 mΩ | 20 % | YES | 100 kHz | 2.6 A | 0804 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 15% TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.21 mm | 12.9 mm | 9 mm | CAL-CHIP ELECTRONICS INC | 0804 | compliant | EAR99 | 8504.50.80.00 | |||||
|
SSL0804T-220M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 85 mΩ | 20 % | YES | 100 kHz | 2.7 A | 19 MHz | 5137 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.21 mm | 12.95 mm | 9.4 mm | YAGEO CORP | 5137 | compliant | EAR99 | 8504.50.80.00 |