Filter Your Search
1 - 2 of 2 results
|
SSM2126P
Analog Devices Inc
|
Check for Price | No | Obsolete | DIP | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | DIP48,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||
|
SSM2126XXXP
Analog Devices Inc
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 50 mA | 6 V | 6 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 61.9 mm | 6.35 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 | DIP | PLASTIC, DIP-48 | 48 |