Filter Your Search
1 - 2 of 2 results
|
SSM2164P
Analog Devices Inc
|
Check for Price | No | Obsolete | 4 | DIP | 0.3 % | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 8 mA | 18 V | 4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SSM2164PZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 4 | DIP | 0.3 % | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 8 mA | 18 V | 4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | N-16 | Analog Devices |