Filter Your Search
1 - 7 of 7 results
|
SSP1FG-R
knitter-switch
|
Check for Price | Contact Manufacturer | 3 A | 28 V | 0.02 mΩ | MOMENTARY | PLUNGER | 3A@28VDC | ON-(ON) | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | GLASS FILLED NYLON | EPOXY | NO | SOLDER | 0.232 inch | 6.1976 mm | 8.2296 mm | 8.2296 mm | 0.171 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
SSP1F-RP
knitter-switch
|
Check for Price | Contact Manufacturer | 3 A | 28 V | 6000 Cycle(s) | 0.02 mΩ | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | 1A@250VAC | 3A@28VDC | 1 A | ON-(ON) | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER OVER NICKEL | NO | SILVER/NICKEL | SOLDER | 0.233 inch | 5.842 mm | 9.398 mm | 8.9408 mm | 0.177 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
SSP1F-R
knitter-switch
|
Check for Price | Contact Manufacturer | 3 A | 28 V | 0.02 mΩ | MOMENTARY | SILVER OVER NICKEL | PLUNGER | 3A@28VDC | ON-(ON) | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | SILVER OVER NICKEL | GLASS FILLED NYLON | EPOXY | NO | SILVER/NICKEL | SOLDER | 0.232 inch | 6.1976 mm | 8.2296 mm | 8.2296 mm | 0.171 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
SSP1FG-RP
knitter-switch
|
Check for Price | Contact Manufacturer | 3 A | 28 V | 6000 Cycle(s) | 0.02 mΩ | MOMENTARY | PUSHBUTTON | 3A@28VAC | 3A@28VDC | 3 A | ON-(ON) | 28 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.233 inch | 5.842 mm | 9.398 mm | 8.9408 mm | 0.177 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
SSP1FB-R
knitter-switch
|
Check for Price | Contact Manufacturer | 0.02 mΩ | MOMENTARY | GOLD OVER NICKEL | PLUNGER | 0.4VA@20VDC | ON-(ON) | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | GOLD OVER NICKEL | GLASS FILLED NYLON | EPOXY | NO | SOLDER | 0.232 inch | 6.1976 mm | 8.2296 mm | 8.2296 mm | 0.171 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
SSP1FB-RP
knitter-switch
|
Check for Price | Contact Manufacturer | 6000 Cycle(s) | 0.02 mΩ | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@20VAC | ON-(ON) | 1500VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD OVER NICKEL | NO | SOLDER | 0.233 inch | 5.842 mm | 9.398 mm | 8.9408 mm | 0.177 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
SSP1FB-VM
knitter-switch
|
Check for Price | Contact Manufacturer | 30000 Cycle(s) | 0.02 mΩ | MOMENTARY | PUSHBUTTON | 0.4VA@20VAC | ON-(ON) | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | COPPER ALLOY | GOLD OVER NICKEL | EPOXY | NO | COPPER ALLOY | SOLDER | 0.242 inch | 5.08 mm | 14.3764 mm | 8.1026 mm | 0.161 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 |