Filter Your Search
1 - 6 of 6 results
|
SSP-T7-F7PF20PPM
ABLIC Inc.
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 44 kΩ | 7 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | SEIKO INSTRUMENTS USA INC | SMD, 4 PIN | not_compliant | 8541.60.00.10 | ||||
|
SSP-T7-F
ABLIC Inc.
|
Check for Price | No | Yes | Active | 32.768 kHz | 50 ppm | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L7.0XB1.5XH1.4 (mm)/L0.276XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB1.5XH1.4 (mm)/L0.276XB0.059XH0.055 (inch) | SEIKO INSTRUMENTS USA INC | SMD, 4 PIN | unknown | 8541.60.00.10 | ||||||
|
SSP-T7-F12.5PF20PPM
ABLIC Inc.
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 3 PPM/FIRST YEAR | 44 kΩ | 12.5 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | SEIKO INSTRUMENTS USA INC | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | not_compliant | 8541.60.00.10 | |||||||
|
SSP-T7-F7PF20PPM-R
ABLIC Inc.
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 44 kΩ | 7 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | SEIKO INSTRUMENTS USA INC | SMD, 4 PIN | not_compliant | 8541.60.00.10 | ||||
|
SSPT7FL-3.7PF20-R
ABLIC Inc.
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0119 % | 3 PPM/FIRST YEAR | 65 kΩ | 3.7 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | NOT SPECIFIED | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | SEIKO INSTRUMENTS USA INC | SMD, 4 PIN | unknown | ||||||
|
SSP-T7-FL
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0119 % | 3 PPM/FIRST YEAR | 65 kΩ | 3.7 pF | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | OTHER CAPACITANCE ARE ALSO AVAILABLE | 10 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.7XB1.5XH1.4 (mm)/L0.264XB0.059XH0.055 (inch) | SEIKO INSTRUMENTS USA INC | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.10 |