Filter Your Search
1 - 2 of 2 results
|
SSQL48T20033-NAA0G
Bel Power Solutions
|
$53.1242 | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 22.86 mm | 33.02 mm | 9.5 mm | POWER-ONE INC | ROHS COMPLIANT, ONE-SIXTEENTH BRICK PACKAGE-8 | compliant | Bel Power Solutions | |||||
|
SSQL48T20033-NAA0G
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 22.86 mm | 33.02 mm | 9.5 mm | BEL FUSE INC | PACKAGE-8 | compliant | EAR99 |