Filter Your Search
1 - 2 of 2 results
|
SST89E516RD2-40-I-NJE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 65536 | 1024 | 8051 | 8 | 16 | 40 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 88 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5354 mm | 16.5354 mm | SILICON STORAGE TECHNOLOGY INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
SST89E516RD2-40-I-NJE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 67584 | 1024 | 8051 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 88 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5354 mm | 16.5354 mm | MICROCHIP TECHNOLOGY INC | LPCC | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |