Filter Your Search
1 - 2 of 2 results
|
SSTC2.5
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 2.5 A | SLOW | ELECTRIC FUSE | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) | WRAPAROUND | 3.25 mm | 2.92 mm | 7.49 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
|
SSTC2
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 2 A | SLOW | ELECTRIC FUSE | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) | WRAPAROUND | 3.25 mm | 2.92 mm | 7.49 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |