Filter Your Search
1 - 4 of 4 results
|
SSTUAF32869AHLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 3 ns | 1 | 14 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | 32869 | D FLIP-FLOP | 340 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B150 | Not Qualified | e1 | 3 | 70 °C | 260 | 150 | PLASTIC/EPOXY | BGA150,11X19,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 8 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | LEAD FREE, BGA-150 | 150 | BKG150 | compliant | 8542.39.00.01 | |||||||||
|
SSTUAF32869AHLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 2 ns | 2 ns | 1 | 14 | YES | TFBGA | 410 MHz | POSITIVE EDGE | OPEN-DRAIN | 32869 | D FLIP-FLOP | 12 mA | TRUE | 100 mA | 1.9 V | 1.7 V | R-PBGA-B150 | e1 | 3 | 70 °C | 260 | 150 | PLASTIC/EPOXY | BGA150,11X19,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR, 13 INCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 8 mm | 13 mm | RENESAS ELECTRONICS CORP | CABGA | FPBGA-150 | 150 | BKG150 | compliant | 8542390000 | EAR99 | Renesas Electronics | |||||
|
SSTUAF32869AHLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.9 ns | 1 | 14 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | 32869 | D FLIP-FLOP | 340 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B150 | e1 | 3 | 70 °C | 260 | 150 | PLASTIC/EPOXY | BGA150,11X19,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 8 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | LEAD FREE, BGA-150 | 150 | BKG150 | unknown | 8542.39.00.01 | ||||||||||
|
ICSSSTUAF32869AHLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 1.8 V | 1.9 ns | 1 | 14 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | 32869 | D FLIP-FLOP | 340 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B150 | Not Qualified | e1 | 70 °C | 150 | PLASTIC/EPOXY | BGA150,11X19,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 8 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LEAD FREE, BGA-150 | 150 | compliant | 8542.39.00.01 |