Filter Your Search
1 - 4 of 4 results
|
SSTUG32868ET/S,518
NXP Semiconductors
|
Check for Price | Obsolete | 1.8 V | 1.5 ns | 1 | 28 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | 32868 | D FLIP-FLOP | CMOS | 450 MHz | COMPLEMENTARY | 2 V | 1.7 V | OTHER | R-PBGA-B176 | Not Qualified | 2 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | BGA176,8X22,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.15 mm | 6 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 6 X 15 MM, 0.70 MM PITCH, LEAD FREE, PLASTIC, MO-246, SOT932-1, TFBGA-176 | 176 | SOT932-1 | unknown | 8542.39.00.01 | |||
|
SSTUG32868ET/G,518
NXP Semiconductors
|
Check for Price | Obsolete | 1.8 V | 1.5 ns | 1 | 28 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | 32868 | D FLIP-FLOP | CMOS | 450 MHz | COMPLEMENTARY | 2 V | 1.7 V | COMMERCIAL | R-PBGA-B176 | Not Qualified | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | BGA176,8X22,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.15 mm | 6 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 6 X 15 MM, 0.70 MM PITCH, LEAD FREE, PLASTIC, MO-246, SOT932-1, TFBGA-176 | 176 | SOT932-1 | unknown | 8542.39.00.01 | |||
|
SSTUG32868ET/G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 ns | 1 | 28 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | 32868 | D FLIP-FLOP | CMOS | 450 MHz | COMPLEMENTARY | 2 V | 1.7 V | COMMERCIAL | R-PBGA-B176 | Not Qualified | 2 | 70 °C | 260 | 40 | 176 | PLASTIC/EPOXY | BGA176,8X22,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.15 mm | 6 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 6 X 15 MM, 0.70 MM PITCH, LEAD FREE, PLASTIC, MO-246, SOT932-1, TFBGA-176 | 176 | SOT-932-1 | unknown | 8542.39.00.01 | ||
|
SSTUG32868ET/S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 ns | 1 | 28 | YES | TFBGA | POSITIVE EDGE | OPEN-DRAIN | 32868 | D FLIP-FLOP | CMOS | 450 MHz | COMPLEMENTARY | 2 V | 1.7 V | COMMERCIAL EXTENDED | R-PBGA-B176 | Not Qualified | 2 | 85 °C | 260 | 40 | 176 | PLASTIC/EPOXY | BGA176,8X22,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.15 mm | 6 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 6 X 15 MM, 0.70 MM PITCH, LEAD FREE, PLASTIC, MO-246, SOT932-1, TFBGA-176 | 176 | SOT-932-1 | unknown | 8542.39.00.01 |