Filter Your Search
1 - 4 of 4 results
![]() |
SSTUH32864EC/G,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.8 ns | 1 | 14 | YES | LFBGA | POSITIVE EDGE | OPEN-DRAIN | SSTU | D FLIP-FLOP | CMOS | 450 MHz | COMPLEMENTARY | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 2 | 70 °C | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | BGA | LFBGA, | 96 | SOT536-1 | unknown | 8542.39.00.01 | |||
![]() |
SSTUH32864EC/G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.8 ns | 1 | 14 | YES | LFBGA | POSITIVE EDGE | OPEN-DRAIN | SSTU | D FLIP-FLOP | CMOS | 450 MHz | COMPLEMENTARY | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 2 | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | BGA | LFBGA, BGA96,6X16,32 | 96 | SOT-536-1 | unknown | 8542.39.00.01 | ||
![]() |
SSTUH32864EC/G,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.8 ns | 1 | 14 | YES | LFBGA | POSITIVE EDGE | OPEN-DRAIN | SSTU | D FLIP-FLOP | CMOS | 450 MHz | COMPLEMENTARY | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 2 | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | BGA | LFBGA, BGA96,6X16,32 | 96 | SOT-536-1 | unknown | 8542.39.00.01 | ||
![]() |
SSTUH32864EC/G,551
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.8 ns | 1 | 14 | YES | LFBGA | POSITIVE EDGE | OPEN-DRAIN | SSTU | D FLIP-FLOP | CMOS | 450 MHz | COMPLEMENTARY | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 2 | 70 °C | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | BGA | LFBGA, | 96 | SOT536-1 | unknown | 8542.39.00.01 |