Filter Your Search
1 - 2 of 2 results
|
ST10F280-Q3TR
STMicroelectronics
|
Check for Price | Not Recommended | 16 | 40 MHz | 80 MHz | 143 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1.27 mm | BOTTOM | 1.96 mm | 23 mm | 23 mm | STMICROELECTRONICS | BGA | ROHS COMPLIANT, 23 X 23 MM, 1.96 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-208 | 208 | compliant | 5A991.B.4.A | 8542.31.00.01 | ||||||
|
E-ST10F280-Q3TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 524288 | 2048 | 80 MHz | 143 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1.27 mm | BOTTOM | 1.96 mm | 23 mm | 23 mm | STMICROELECTRONICS | BGA | 23 X 23 MM, 1.96 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 |