Filter Your Search
1 - 10 of 24 results
|
ST16C2550CJ44
Startech Semiconductor Inc
|
Check for Price | No | Obsolete | 0 | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STARTECH SEMICONDUCTOR INC | unknown | |||||||||||||||||
|
ST16C2550IJ44
Exar Corporation
|
Check for Price | No | Obsolete | 0 | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 2 | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | EXAR CORP | unknown | LCC | PLASTIC, LCC-44 | 44 | 8542.31.00.01 | |||||||
|
ST16C2550IP40
Exar Corporation
|
Check for Price | No | Obsolete | 0 | 8 | 3 | 0.5 MBps | 64 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 2 | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | EXAR CORP | compliant | DIP | DIP, DIP40,.6 | 40 | 8542.31.00.01 | |||||||
|
ST16C2550CQ48TR-F
MaxLinear Inc
|
Check for Price | Yes | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | MAXLINEAR INC | compliant | QFP, TQFP48,.35SQ | 8542.31.00.01 | MaxLinear, Inc. | ||||||||||||||||||||
|
ST16C2550CQ48-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | compliant | QFP | TFQFP, TQFP48,.35SQ | 48 | 8542.31.00.01 | EXAR | ||||||
|
ST16C2550CJ44-F
MaxLinear Inc
|
Check for Price | Yes | Active | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MAXLINEAR INC | compliant | QCCJ, | 8542.31.00.01 | MaxLinear, Inc. | |||||||||||
|
ST16C2550IQ48TR-F
MaxLinear Inc
|
Check for Price | Yes | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | MAXLINEAR INC | compliant | QFP, TQFP48,.35SQ | 8542.31.00.01 | MaxLinear, Inc. | |||||||||||||||||||
|
ST16C2550IJ44-F
MaxLinear Inc
|
Check for Price | Yes | Active | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MAXLINEAR INC | compliant | QCCJ, | 8542.31.00.01 | MaxLinear, Inc. | ||||||||||
|
ST16C2550CP40
Startech Semiconductor Inc
|
Check for Price | No | Obsolete | 0 | 8 | 3 | 0.5 MBps | 64 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STARTECH SEMICONDUCTOR INC | unknown | DIP, DIP40,.6 | ||||||||||||||||
|
ST16C2550CP40-F
Exar Corporation
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | EXAR CORP | unknown | , |