Filter Your Search
1 - 1 of 1 results
|
ST1845RKG
STMicroelectronics
|
Check for Price | Active | 15 V | 25 V | 12 V | 4.95 V | 5.05 V | 1 A | 17 mA | YES | BOOST | 27.5 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDFP-F8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 8 | UNSPECIFIED | DFP | FL8,.25 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.48 mm | 6.48 mm | 2.64 mm | STMICROELECTRONICS | FP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |