Filter Your Search
1 - 1 of 1 results
![]() |
ST2S08BPQR
STMicroelectronics
|
$1.4056 | Yes | Active | 5 V | 5.5 V | 3 V | 1.5 A | YES | PHASE-SHIFT | 1.8 MHz | ADJUSTABLE OUTPUT VOLTAGE FROM 0.8V TO 10.175V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N12 | e3 | Not Qualified | 1 | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 1 mm | STMICROELECTRONICS | QFN | 4 X 4 MM, ROHS COMPLIANT, QFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |