Filter Your Search
1 - 10 of 93 results
|
ST358PWA821MLH
Coilcraft Inc
|
Check for Price | Yes | Active | -40 °C | 85 °C | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | 0808 | Rectangular | FERRITE | 61 mΩ | 820 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.45 mm | 2 mm | SMT | 2 mm | TR, Plastic, 13 Inch | 2.03 A | 163 MHz | RECTANGULAR PACKAGE | YES | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | ||||||||||||||
|
ST350RAT5N4JSZ
Coilcraft Inc
|
Check for Price | No | Active | e0 | -40 °C | 125 °C | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1410 | Rectangular | Air | 8 mΩ | 5.4 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.52 mm | 3.43 mm | SMT | 2.41 mm | TR, Plastic, 7 Inch | 1.6 A | 5 GHz | RECTANGULAR PACKAGE | NO | YES | Tin/Lead (Sn63Pb37) | DUAL ENDED | FLAT | 800 MHz | 5 % | 100 | |||||||||||||
|
ST358PWA271MLZ
Coilcraft Inc
|
Check for Price | Yes | Active | -40 °C | 85 °C | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | 0808 | Rectangular | FERRITE | 36 mΩ | 270 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.45 mm | 2 mm | SMT | 2 mm | TR, Plastic, 13 Inch | 2.73 A | 570 MHz | RECTANGULAR PACKAGE | YES | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | ||||||||||||||
|
ST350RAT1N7KLH
Coilcraft Inc
|
Check for Price | Yes | Active | e2 | -40 °C | 125 °C | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1410 | Rectangular | Air | 4 mΩ | 1.65 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.52 mm | 3.43 mm | SMT | 2.41 mm | TR, Plastic, 7 Inch | 1.6 A | 5 GHz | RECTANGULAR PACKAGE | NO | YES | Tin/Silver (Sn/Ag) | DUAL ENDED | FLAT | 800 MHz | 10 % | 100 | |||||||||||||
|
ST358PWA152MLZ
Coilcraft Inc
|
Check for Price | Yes | Active | -40 °C | 85 °C | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | 0808 | Rectangular | FERRITE | 86 mΩ | 1.5 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.45 mm | 2 mm | SMT | 2 mm | TR, Plastic, 13 Inch | 1.86 A | 109 MHz | RECTANGULAR PACKAGE | YES | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | ||||||||||||||
|
ST358PWA152MLH
Coilcraft Inc
|
Check for Price | Yes | Active | -40 °C | 85 °C | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | 0808 | Rectangular | FERRITE | 86 mΩ | 1.5 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.45 mm | 2 mm | SMT | 2 mm | TR, Plastic, 13 Inch | 1.86 A | 109 MHz | RECTANGULAR PACKAGE | YES | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | ||||||||||||||
|
ST350RAT5N4GTZ
Coilcraft Inc
|
Check for Price | Yes | Active | e1 | -40 °C | 125 °C | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1410 | Rectangular | Air | 8 mΩ | 5.4 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.52 mm | 3.43 mm | SMT | 2.41 mm | TR, Plastic, 7 Inch | 1.6 A | 5 GHz | RECTANGULAR PACKAGE | NO | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | FLAT | 800 MHz | 2 % | 100 | |||||||||||||
|
ST358PWA103MLZ
Coilcraft Inc
|
Check for Price | Yes | Active | -40 °C | 85 °C | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | 0808 | Rectangular | FERRITE | 459 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.45 mm | 2 mm | SMT | 2 mm | TR, Plastic, 13 Inch | 729 mA | 33 MHz | RECTANGULAR PACKAGE | YES | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | ||||||||||||||
|
ST350V010M
Ling In Electronics Co Ltd
|
Check for Price | Obsolete | -40 °C | 85 °C | LING IN ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 2 | Axial | 1 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM | 16 mm | 20 % | POLARIZED | 20 % | 350 V | ST(350) | |||||||||||||||||||||||||||
|
ST350RAT2N6JTZ
Coilcraft Inc
|
Check for Price | Yes | Active | e1 | -40 °C | 125 °C | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1410 | Rectangular | Air | 5 mΩ | 2.55 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.52 mm | 3.43 mm | SMT | 2.41 mm | TR, Plastic, 7 Inch | 1.6 A | 5 GHz | RECTANGULAR PACKAGE | NO | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | FLAT | 800 MHz | 5 % | 100 |