Filter Your Search
1 - 1 of 1 results
|
ST485ERXDR
STMicroelectronics
|
$2.4370 | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 210 ns | 900 µA | 5.25 V | 4.75 V | YES | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |