Filter Your Search
1 - 6 of 6 results
|
ST490ABDR
STMicroelectronics
|
$1.5621 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 16 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 8 mA | 30 ns | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
ST490ABN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 16 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 8 mA | 30 ns | 5 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
ST490ABD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 16 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 8 mA | 30 ns | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ST490ACN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 16 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 8 mA | 30 ns | 5 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
ST490ACDR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 16 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 8 mA | 30 ns | 5 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ST490ACD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 16 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 8 mA | 30 ns | 5 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |