Filter Your Search
1 - 10 of 16 results
![]() |
ST52T400G1B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 2048 | 128 | ST52 | 20 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.085 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||
![]() |
ST52T400F3M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 8192 | 256 | ST52 | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-20 | 20 | compliant | 8542.31.00.01 | ||
![]() |
ST52T400G2B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 256 | ST52 | 20 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.085 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||
![]() |
ST52T400G2M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 256 | ST52 | 20 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-28 | 28 | compliant | 8542.31.00.01 | ||
![]() |
ST52T400G0M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 1024 | 128 | ST52 | 20 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-28 | 28 | compliant | 8542.31.00.01 | ||
![]() |
ST52T400G3B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 8192 | 256 | ST52 | 20 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.085 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||
![]() |
ST52T400G0B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 1024 | 128 | ST52 | 20 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.085 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||
![]() |
ST52T400F0M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 1024 | 128 | ST52 | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-20 | 20 | compliant | 8542.31.00.01 | ||
![]() |
ST52T400F2M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 256 | ST52 | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-20 | 20 | compliant | 8542.31.00.01 | ||
![]() |
ST52T400F1M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 2048 | 128 | ST52 | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-20 | 20 | compliant | 8542.31.00.01 |