Filter Your Search
1 - 9 of 9 results
|
ST6255CM3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.6V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 | |||
|
ST6255CN3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.6V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, PLASTIC, SSOP-28 | 28 | compliant | 8542.31.00.01 | ||
|
ST6255CM1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | YES | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 | ||||
|
ST6255CB3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.6V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | |||
|
ST6255CN1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | YES | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, PLASTIC, SSOP-28 | 28 | compliant | 8542.31.00.01 | |||
|
ST6255CN6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | YES | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, PLASTIC, SSOP-28 | 28 | compliant | 8542.31.00.01 | ||
|
ST6255CB1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | NO | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||||
|
ST6255CM6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | YES | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 | |||
|
ST6255CB6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | NO | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 |