Filter Your Search
1 - 3 of 3 results
|
ST62E85G1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8.4 MHz | 7948 | 192 | ST6200 | 8.4 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | UVPROM | 6 V | 5 V | COMMERCIAL | R-CQFP-G80 | Not Qualified | e0 | 70 °C | 80 | CERAMIC, METAL-SEALED COFIRED | WQFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK, WINDOW | TIN LEAD | GULL WING | 800 µm | QUAD | 3.55 mm | 14 mm | 20 mm | STMICROELECTRONICS | QFP | WINDOWED, CERAMIC, QFP-80 | 80 | not_compliant | 8542.31.00.01 | ||||||||||||||
|
ST62E85BG1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 7948 | 192 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY AT 2MHZ | NO | NO | YES | 8 | NO | UVPROM | 7 mA | 6 V | 5 V | COMMERCIAL | R-CQFP-G80 | Not Qualified | e0 | 70 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.24 mm | 14 mm | 20 mm | STMICROELECTRONICS | QFP | CERAMIC, QFP-80 | 80 | not_compliant | 8542.31.00.01 | ||||||||||||
|
ST62E85G6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8.4 MHz | 8192 | 192 | 8.4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | UVPROM | 6 V | 5 V | INDUSTRIAL | R-CQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | STMICROELECTRONICS | QFP | QFP, | 80 | unknown | 8542.31.00.01 |