Filter Your Search
1 - 10 of 448 results
|
ST72F324J6T6
STMicroelectronics
|
$4.0386 | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, TQFP-44 | 44 | compliant | 8542.31.00.01 | STMicroelectronics | ||||||||
|
ST72F324K4T6
STMicroelectronics
|
$7.2100 | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, TQFP-32 | 32 | compliant | 8542.31.00.01 | 1980-01-04 | ||||||||
|
ST72F324BK4T6
STMicroelectronics
|
$51.9690 | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, PLASTIC, TQFP-32 | 32 | compliant | 8542.31.00.01 | STMicroelectronics | 1980-01-04 | EAR99 | |||||
|
ST72324BK2TD/XXXRS
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 8192 | 384 | 8 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.8 V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | 115 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | ||||||||||||||||
|
ST72F324BJ2TCXS
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.8 V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||
|
ST72324BJ6B5
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | 42 | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
ST72324BJ2TA/XXXE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | compliant | 8542.31.00.01 | |||||||||||||||||
|
ST72324J2T7/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, PLASTIC, TQFP-44 | 44 | compliant | 8542.31.00.01 | |||||||||
|
ST72324BK6BB/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 7 mA | 5.5 V | 3.8 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, SHRINK, PLASTIC, DIP-32 | 32 | compliant | 8542.31.00.01 | |||||||||
|
ST72F324BK4TCXS
STMicroelectronics
|
Check for Price | Not Recommended | 8 | 8 MHz | 16384 | 512 | 8 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.8 V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP, | 32 | compliant | 8542.31.00.01 |